Stuart US152 Hot Stirrer, max. capacity 15L, Aluminium, Silicon Alloy
- RS Stock No.:
- 7689672
- Mfr. Prt No.:
- US152
- Brand:
- Stuart

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7689672 |
Product description | Stuart US152 Hot Stirrer, max. capacity 15L, Aluminium, Silicon Alloy |
Manufacturer / Brand | Stuart |
Manufacturer part number | US152 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7689672 |
Product description | Stuart US152 Hot Stirrer, max. capacity 15L, Aluminium, Silicon Alloy |
Manufacturer / Brand | Stuart |
Manufacturer part number | US152 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
US152 Hotplate Stirrer
The US152 Hotplate Stirrer is equiped with a robuste aluminium / silicon alloy top plate for an excellent heat transmission
SUPPLIED_WITH : 2 x 25mm PTFE coated stir bars
Robust coated aluminium
Flashing "Hot" warning light, mains independent
Accurate temperature control with LED indicator scale
Powerful magnets and motor give stirring speeds up to 2000rpm
Specifications
Attribute | Value |
Brand | Stuart |
Hotplate Material | Aluminium, Silicon Alloy |
Plate Size | 150 x 150 mm |
Maximum Hotplate Temperature | +325 °C |
Magnetic Stirrer | Yes |
Maximum Stirring Capacity | 15 L |
Maximum Stirrer Speed | 2000 rpm |
Power Rating | 750 W |
Power Source | Mains |
Dimensions | 172 x 248 x 120 mm |
Weight | 2.9 kg |
Height | 120 mm |
Length | 172 mm |
Width | 248 mm |
Plate Length | 150 mm |
Plate Width | 150 mm |
Model Number p | US152 |