Arcol, 120Ω 15W Wire Wound Chassis Mount Resistor HS15 120R J ±5%

RS Stock No.:
0160584
Mfr. Prt No.:
HS15 120R J
Brand:
Arcol

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0160584
Product description Arcol, 120Ω 15W Wire Wound Chassis Mount Resistor HS15 120R J ±5%
Manufacturer / Brand Arcol
Manufacturer part number HS15 120R J
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
RS stock number 0160584
Product description Arcol, 120Ω 15W Wire Wound Chassis Mount Resistor HS15 120R J ±5%
Manufacturer / Brand Arcol
Manufacturer part number HS15 120R J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

15W Aluminium housed wirewound power resistor, HS Series

15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

Compact size for Power rating
Winding construction maximises High Pulse Capability


Specifications

Attribute Value
Brand Arcol
Resistance 120 Ω
Power Rating 15 W
Series HS15
Package/Case Aluminium Housed
Tolerance ±5 %
Technology Wire Wound
Termination Style Axial
Minimum Temperature Coefficient -100 ppm/°C
Maximum Temperature Coefficient +100 ppm/°C
Overall Width 21 mm
Overall Height 11 mm
Overall Length 36.5 mm
Dimensions 11 x 36.5 x 21 mm
Checking stock...
VND
110,774.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1110,774.00
*price per unit indicative
"Arcol, 120Ω 15W Wire Wound Chassis Mount Resistor HS15 120R J ±5%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products