Dormer HSCo End Mill, 6mm Cut Diameter
- RS Stock No.:
- 0696421
- Mfr. Prt No.:
- C380 6-0MM
- Brand:
- Dormer
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0696421 |
Product description | Dormer HSCo End Mill, 6mm Cut Diameter |
Manufacturer / Brand | Dormer |
Manufacturer part number | C380 6-0MM |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
HSCo Metric/Imperial Short Series Mini Mills - C384
HSCo standard length flatted shank 2 flute 'throw-away' mini-mill for most materials
30° helix for excellent surface finish
Manufactured from Cobalt Steel for increased wear resistance
Specifications
Attribute | Value |
Brand | Dormer |
Overall Length | 36 mm |
Cutter Diameter | 6 mm |
Shank Type | Flatted |
Cut Length | 9.5 mm |
Shank Diameter | 6 mm |
Material | HSCo |