Dormer HSS-E M3 Straight Flute Threading Tap, 56 mm Length

RS Stock No.:
2998987
Mfr. Prt No.:
E200-M3
Brand:
Dormer
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
RS stock number 2998987
Product description Dormer HSS-E M3 Straight Flute Threading Tap, 56 mm Length
Manufacturer / Brand Dormer
Manufacturer part number E200-M3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Rolled Flute Taps

Dormer E200 Straight Flute Metric Machine Tap Bits

A range of cobalt metric pitch machine tap bits that meet stringent high-production machining demands due to significant resistance to wear and high temperatures. These tap bits have a short entry of 2-3 threads and the tap bit tolerance class is 6H. The taps cutting angle is 10° and the tap flutes are straight. These taps also feature a reinforced shank and a shiny surface treatment.

These excellent quality tap bits are ideal for tapping in blind or through-holes to depths up to two times their diameter.

Threading taps are used to create threads for bolts in materials like metals and plastics. Threading taps work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material, screw threads are created. Taps can be used in machines like drill presses or with hand tools such as a tap wrench.

Bright finish fluteless taps; for use on copper, aluminium, magnesium, brass, zinc etc.
Flash chrome finish fluteless taps; for use on steel up to 850N/mm2 tensile strength, free matching and austenitic stainless steel
Made to ISO529 standard for tapping blind and through holes in a wide range of ductile materials
Smooth non-cutting action produces greater thread formed strength, higher life expectancy and increased tapping speeds especially where excessive tension occurs


Specifications

Attribute Value
Brand Dormer
Number of Pieces 1
Overall Length 56 mm
Thread Size M3
Thread Standard Metric
Type Straight Flute
Thread Direction Right Hand
Hand/Machine Tap Machine Tap
Set Type Threading Tap
Pitch 0.5 mm
Shank Diameter 3.5 mm
Material HSS-E
Checking stock...
VND
390,910.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1390,910.00
*price per unit indicative
"Dormer HSS-E M3 Straight Flute Threading Tap, 56 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products