RS PRO 10 Piece Multi-Material Twist Drill Bit Set, 0.5mm to 2.2mm
- RS Stock No.:
- 0457627
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
RS stock number | 0457627 |
Product description | RS PRO 10 Piece Multi-Material Twist Drill Bit Set, 0.5mm to 2.2mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Micro HSS Drill Bit Set, 0.5 mm to 2.2 mm
The micro HSS drill bit set from RS PRO is an excellent bit set ideal for drilling clean holes with precision in a range of materials including steel, aluminium, brass, polycarbonate and glass fibre. The drill bits are manufactured from HSS (high speed steel), offering excellent strength and heat resistance that prevents them from breaking or generating heat at high speeds. This high quality HSS bit set is also supplied in a handy storage box with the sizes displayed, ensuring they are protected and easy to locate.
Features and benefits
- Versatile set with micro drill bits in a variety of sizes
- Perfect for use with a range of materials including plastic, wood, aluminium, glass fibre and more
- Ideal for producing clean and precise holes
- Supplied in a plastic storage case with sizes printed on to keep them organised
Application
Micro drill bits are compatible with power tools and designed for drilling small and precise holes in a range of materials. Micro drill bits are ideal for drilling applications that require precise and intricate drilling. HSS (high speed steel) micro drill bits offer excellent strength and heat resistance, making them highly versatile. They are ideal for use with applications including:
- Maintenance
- DIY
- Jewellery making
FAQs
What sizes are available?
This micro drill bit set from RS PRO features drill bits in sizes:
0.5, 0.6, 0.8, 0.9, 1.0, 1.3, 1.6, 1.7, 2.0, 2. 2 mm.
What materials can micro drill bits be used with?
The micro drill bits featured in this set are ideal for use with a range of materials including: plastic, wood, aluminium, glass fibre and steel.
What is the diameter of the shank?
The shank diameters of this set are 2.35 mm.
Specifications
Attribute | Value |
Brand | RS PRO |
Drill Bit Type | Twist Drill Bit |
Drilling Application | Multi-Material |
Set Contents | HSS Micro Drill Bits |
Minimum Size | 0.5 mm |
Maximum Size | 2.2 mm |
Material | HSS |
Number of Pieces | 10 |