Bosch HSS Step Drill Bit 4mm x 20mm

RS Stock No.:
1138667
Mfr. Prt No.:
2608597519
Brand:
Bosch
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
RS stock number 1138667
Product description Bosch HSS Step Drill Bit 4mm x 20mm
Manufacturer / Brand Bosch
Manufacturer part number 2608597519

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Bosch HSS Step Drill Bits

A professional range of HSS Step Drill Bits from Bosch. Designed for use on virtually all thin materials such as non-ferrous metals, sheet steel, plastic or stainless steel.
This range of Step Drill Bits provide burr-free drilling without the need of pre-drilling. Also the spiral flute extends the Drill Bit lifetime and offers less vibration and a faster drilling rate.
Ideal for deburring and can drill or enlarge round holes of different diameter with a single Drill Bit.

Features and Benefits:

High quality
Reduced vibration
Faster drilling rate
Flat shank to prevent slipping in the chuck
Available in 4-20 mm, 6-30 mm & 6-39 mm versions


Specifications

Attribute Value
Brand Bosch
Number of Steps 9
Minimum Head Size 4 mm
Maximum Head Size 20 mm
Material HSS
Drill Bit Type Step Drill Bit
Checking stock...
VND
2,393,378.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,393,378.00
*price per unit indicative
"Bosch HSS Step Drill Bit 4mm x 20mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products