Dormer HSS M6 Straight Flute Tap Set, 56 mm Length

RS Stock No.:
2998577
Mfr. Prt No.:
E101-M6,00
Brand:
Dormer
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
RS stock number 2998577
Product description Dormer HSS M6 Straight Flute Tap Set, 56 mm Length
Manufacturer / Brand Dormer
Manufacturer part number E101-M6,00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Dormer Set of three E101 Metric Left Hand Threaded HSS Hand Tap Bits

A range of manual HSS metric left-hand threaded hand tap bits offered in a 3-part set (taper, intermediate and finishing tap bits).
Each set consists of a taper tap bit with an I/P of 5 threads. The intermediate has an I/P of 3.5 threads and the finishing model has an I/P of 2 threads. The tap bit tolerance class is 6H, the cutting angle is 10° and the tap flutes are straight.

These high-quality tap bits from Dormer are ideal for tapping in blind or through-holes.

Threading taps are used to create threads for bolts in materials like metals and plastics. Threading taps work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material, screw threads are created.


Specifications

Attribute Value
Brand Dormer
Number of Pieces 3
Overall Length 56 mm
Thread Size M6
Thread Standard Metric
Type Straight Flute
Thread Direction Left Hand
Hand/Machine Tap Hand Tap
Set Type Threading Tap Set
Pitch 1.0 mm
Shank Diameter 6.0 mm
Material HSS
Checking stock...
VND
1,808,856.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,808,856.00
*price per unit indicative
"Dormer HSS M6 Straight Flute Tap Set, 56 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products