HY Electronic Corp KBPC3510, Bridge Rectifier, 35A 1000V, 4-Pin KBPC
- RS Stock No.:
- 1711433
- Mfr. Prt No.:
- KBPC3510
- Brand:
- HY Electronic Corp

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1711433 |
Product description | HY Electronic Corp KBPC3510, Bridge Rectifier, 35A 1000V, 4-Pin KBPC |
Manufacturer / Brand | HY Electronic Corp |
Manufacturer part number | KBPC3510 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1711433 |
Product description | HY Electronic Corp KBPC3510, Bridge Rectifier, 35A 1000V, 4-Pin KBPC |
Manufacturer / Brand | HY Electronic Corp |
Manufacturer part number | KBPC3510 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Bridge Rectifiers
Bridge Rectifiers - HY Electronic (Cayman) Limited
Bridge Rectifier - KBPC Series
The KBPC family of silicon bridge rectifiers has a reverse voltage of 600 V or 1000 V. The rectifiers offer different forward currents ranging from 15A to 50 A. There are two types available, the KBPC W and the KBPC series which comes with 0.25 in solder FAST ON terminals. They are used in AC to DC conversion and in printed circuit applications.
Surge overload: -240 A to 500 A peaks
Electrically isolated base -2000 V
Low forward voltage drop
Material: U/L recognition
Solder 0.25 FAST ON terminals (KBPC only)
Specifications
Attribute | Value |
Brand | HY Electronic Corp |
Peak Reverse Current | 10 µA |
Height | 11.23 mm |
Width | 28.8 mm |
Peak Average Forward Current | 35 A |
Peak Forward Voltage | 1.1 V |
Minimum Operating Temperature | -55 °C |
Diode Type | Silicon Junction |
Dimensions | 28.8 x 28.8 x 11.23 mm |
Pin Count | 4 |
Bridge Type | Single Phase |
Mounting Type | Through Hole |
Diode Technology | Silicon Junction |
Package Type | KBPC |
Maximum Operating Temperature | +150 °C |
Length | 28.8 mm |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 400 A |
Peak Reverse Repetitive Voltage | 1000 V |