Enerpac P141, Single Speed, Hydraulic Hand Pump, 327cm³, 12.7mm Cylinder Stroke, 700 bar

RS Stock No.:
9033591
Mfr. Prt No.:
P141
Brand:
Enerpac
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
RS stock number 9033591
Product description Enerpac P141, Single Speed, Hydraulic Hand Pump, 327cm³, 12.7mm Cylinder Stroke, 700 bar
Manufacturer / Brand Enerpac
Manufacturer part number P141

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Pumps- Hand Operated

Hand operated hydraulic pumps and pump sets with a maximum operating pressure of 700 bar. the pump hydraulic outlet port thread size is: 3/8 inch x 18NPT or 1/4 inch x 18NPT, depending on model.

Lightweight Hand Pump

WARNING : High pressure hydraulic equipment can work at extremely high pressure and careful attention should be paid to working pressure when choosing accessories.

Durable glass-filled nylon reservoir and nylon encapsulating aluminium pump base for maximum corrosion resistance
To enable cylinder maintenance a replacement seal kit which fits both the single and two speed models is available
Lower handle effort to minimise operator fatigue
Handle lock and lightweight construction for easy carrying
Large oil capacities to power a wide range of cylinders or tools
Non-conductive fibre-glass handle for operator safety


Specifications

Attribute Value
Brand Enerpac
Single Or Two Speed Single
Usable Oil Capacity 327 cm³
Cylinder Stroke 12.7 mm
Displacement per Stroke 2nd Stage 0.9 cm³
Maximum Handle Effort 32.7 kg
Maximum Operating Pressure 700 bar
Dimensions 336 x 95 x 143 mm
Weight 2.4 kg
Height 143 mm
Width 95 mm
Length 336 mm
Operation Hand Operated
Checking stock...
VND
10,716,172.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
110,716,172.00
*price per unit indicative
"Enerpac P141, Single Speed, Hydraulic Hand Pump, 327cm³, 12.7mm Cylinder Stroke, 700 bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products