onsemi, QSB34CGR IR Si Photodiode, 60 °, Surface Mount PLCC 2L
- RS Stock No.:
- 8050508
- Mfr. Prt No.:
- QSB34CGR
- Brand:
- ON Semiconductor

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8050508 |
Product description | onsemi, QSB34CGR IR Si Photodiode, 60 °, Surface Mount PLCC 2L |
Manufacturer / Brand | ON Semiconductor |
Manufacturer part number | QSB34CGR |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8050508 |
Product description | onsemi, QSB34CGR IR Si Photodiode, 60 °, Surface Mount PLCC 2L |
Manufacturer / Brand | ON Semiconductor |
Manufacturer part number | QSB34CGR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
IR Photodiodes, Fairchild Semiconductor
QSB34 PIN Photodiodes
The QSB34 series, from Fairchild Semiconductor, are a family of silicon PIN photodiodes. They are in surface mount (SMD) packages with either over or under mount board. The QSB34 photodiodes come either with or without a daylight filter which blocks ambient visible light.
Features of the QSB34:
QSB34GR / QSB34ZR / QSB34CGR / QSB34CZR
Fast PIN photodiodes
Reception angle: 120°
Sensitive area dimensions: 2.55 x 2.55 mm
Chip dimensions: 3 x 3 mm
High sensitivity
Low capacitance
Specifications
Attribute | Value |
Brand | ON Semiconductor |
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 940 nm |
Package Type | PLCC 2L |
Mounting Type | Surface Mount |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 400 nm |
Maximum Wavelength Detected | 1100 nm |
Length | 4.5 mm |
Width | 4 mm |
Height | 1.2 mm |
Angle of Half Sensitivity | 60 ° |