Idec HW Emergency Stop Push Button Panel Mount, 22mm Cutout, 2NC, IP65

RS Stock No.:
8326145
Mfr. Prt No.:
HW1B-V4F02-R-EMO-2
Brand:
Idec

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8326145
Product description Idec HW Emergency Stop Push Button Panel Mount, 22mm Cutout, 2NC, IP65
Manufacturer / Brand Idec
Manufacturer part number HW1B-V4F02-R-EMO-2
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
RS stock number 8326145
Product description Idec HW Emergency Stop Push Button Panel Mount, 22mm Cutout, 2NC, IP65
Manufacturer / Brand Idec
Manufacturer part number HW1B-V4F02-R-EMO-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Idec HW Series

This Idec HW series offers you a range of reliable professional 22mm mounting hole pushbuttons and pushbutton accessories. These pushbuttons are available in various shapes and colours and offer a variety of operation types such as push lock turn reset, momentary and maintained.

The Pushbuttons caps and lens are available in different colours and easy to assemble. Locking Lever removable contact blocks.

IP65
UL listed, CSA certified, TUV approved, and CE marked


Specifications

Attribute Value
Brand Idec
Colour Red
IP Rating IP65
Push Button Shape Round
Head Diameter 40 mm
Cutout Diameter 22 mm
Contact Configuration 2NC
Dimensions 29.4 x 41.4 x 82.2 mm
Height 29.4 mm
Reset Method Twist to Reset
Series HW
Depth 82.2 mm
Push Button Material Plastic
Length 29.4 mm
Head Style Round
Mounting Type Panel Mount
Supply Voltage 440 V
Voltage Rating 440 V
Supply Current 10 (ac) A, 8 (dc) A
Normal State Configuration 2NC
Illuminated No
Checking stock...
VND
1,681,398.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,681,398.00
*price per unit indicative
"Idec HW Emergency Stop Push Button Panel Mount, 22mm Cutout, 2NC, IP65" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products