ifm electronic Female M12 to Free End Sensor Actuator Cable, 4 Core, 2m
- RS Stock No.:
- 0140149
- Mfr. Prt No.:
- EVC004
- Brand:
- ifm electronic
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
RS stock number | 0140149 |
Product description | ifm electronic Female M12 to Free End Sensor Actuator Cable, 4 Core, 2m |
Manufacturer / Brand | ifm electronic |
Manufacturer part number | EVC004 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Sensor for use in machine tools
Specifications
Attribute | Value |
Brand | ifm electronic |
Connector A | M12 |
Connector B | Free End |
Length | 2 m |
Connector A Gender | Female |
Number of Cores | 4 |
Cross Sectional Area | 0.34 mm² |
Connector A Number of Contacts | 4 |
IP Rating | IP65, IP67, IP68, IP69K |
Current Rating | 4 A |
Outer Diameter | 4.3 mm |
American Wire Gauge | 22 AWG |
Fire Behaviour | Halogen Free |