2 Hole Flange Bearing Unit, EFOM-15, 15mm ID

RS Stock No.:
8801933
Mfr. Prt No.:
EFOM-15
Brand:
Igus

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8801933
Product description 2 Hole Flange Bearing Unit, EFOM-15, 15mm ID
Manufacturer / Brand Igus
Manufacturer part number EFOM-15
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
RS stock number 8801933
Product description 2 Hole Flange Bearing Unit, EFOM-15, 15mm ID
Manufacturer / Brand Igus
Manufacturer part number EFOM-15

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Flange Units & Pedestal / Pillow Blocks

IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.

IGUS® Maintenance Free 2 Bolt Flange Bearings

Note

IGUBAL® bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.

Spherical two bolt flange bearings compensate for alignment errors and avoid edge pressures
Radial load 950N – 3000N

Low weight (20% of equivalent steel)
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C

L311269-01

Specifications

Attribute Value
Brand Igus
Material Iglidur W300, Igumid G
Bearing Unit Type Flange Bearing Unit
Inside Diameter 15 mm
Length 68.6 mm
Width 36 mm
Depth 15.5 mm
Number of Mount Holes 2
Mount Hole Size 6.4 x 10 mm
Mount Hole Centre-to-Centre 50 mm
Checking stock...
VND
317,384.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1317,384.00
*price per unit indicative
"2 Hole Flange Bearing Unit, EFOM-15, 15mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products