Igus M8 Male Igumid G Rod End, 8mm Bore, 55mm Long, Metric Thread Standard, Male Connection Gender
- RS Stock No.:
- 3113115
- Mfr. Prt No.:
- KARM-08
- Brand:
- Igus
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3113115 |
Product description | Igus M8 Male Igumid G Rod End, 8mm Bore, 55mm Long, Metric Thread Standard, Male Connection Gender |
Manufacturer / Brand | Igus |
Manufacturer part number | KARM-08 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Rod End & Spherical - Maintenance Free IGUS®
Male Thread
Note
IGUBAL® bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.
IGUBAL® spherical bearings are self-lubricating, designed to run dry and are maintenance free
The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments
8 to 20mm bore size
Low weight (20% of equivalent steel)
High rigidity
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30°C to +80°C
Specifications
Attribute | Value |
Brand | Igus |
Connection Size | M8 Male |
Bore Size | 8 mm |
Static Load Rating | 850 N |
Overall Length | 55 mm |
Material | Igumid G |
Connection Thread Standard | Metric |
Maximum Operating Temperature | +80 °C |
Minimum Operating Temperature | -30 °C |
Connection Gender | Male |