Master Lock 4400EURD Zinc Padlock 47mm
- RS Stock No.:
- 1218770
- Mfr. Prt No.:
- 4400EURD
- Brand:
- Master Lock
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1218770 |
Product description | Master Lock 4400EURD Zinc Padlock 47mm |
Manufacturer / Brand | Master Lock |
Manufacturer part number | 4400EURD |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Oct 18, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Bluetooth Smart Padlock
Master Lock Bluetooth Smart Padlock Indoor
The Master Lock 4400D Bluetooth Smart Padlock Made for use in indoor conditions features a 47mm wide metal body. The 7mm diameter shackle offers 22mm vertical clearance and is made of boron alloy, offering maximum resistance to cutting and sawing. Great for preventing access to your locker, cabinets, doors - whatever you need. The smartphone/app interface offers speed, ease of use, and greater control with the ability to share access and monitor activity, with keyless convenience. The locking mechanism features anti-shim technology, offering maximum security.
Use your smartphone to open your lock with the free Master Lock Vault 'eLocks' app
Never worry about a forgotten combination
Share the access to the padlock: add or remove access to one or different users, schedule the access (day/time)
Monitor access history and receive tamper alerts
Backup access using directional code on lock keypad
Low battery notification and reminder on padlock and in app
Battery jump allows for temporary access if battery dies while locked
Locker Mode setting allows for storage inside a locker
Compact footprint fits most lockers
Boron carbide shackle for better resistance to bolt cutter
Indoor padlock
Supplied with CR2450 battery
Operating Temperature -4° C to +65° C
This INDOOR USE padlock is an ideal solution to share/manage access to lockers, storage units, toolboxes, cellars/lofts and trunks
Specifications
Attribute | Value |
Brand | Master Lock |
Lock Type | Bluetooth Smart |
Shackle Diameter | 7 mm |
Shackle Length | 20 mm |
Bluetooth | Yes |
Keyed Alike | No |
Weather Proof | No |
Indoor/Outdoor | Indoor |
Material | Zinc |
Colour | Black |
Body Width | 47 mm |
Quantity Per Package | 1 |