Murata, LQM21F, 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH ±20% Multilayer 100mA Idc

RS Stock No.:
7867074
Mfr. Prt No.:
LQM21FN100M80L
Brand:
Murata

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7867074
Product description Murata, LQM21F, 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH ±20% Multilayer 100mA Idc
Manufacturer / Brand Murata
Manufacturer part number LQM21FN100M80L
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
RS stock number 7867074
Product description Murata, LQM21F, 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH ±20% Multilayer 100mA Idc
Manufacturer / Brand Murata
Manufacturer part number LQM21FN100M80L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Murata 0805 LQW21F Series Magnetically Shielded Multilayer Chip Chokes

LQM21 series of magnetically shielded chip inductors developed using Murata's original multilayer process technology and magnetic materials.
The miniature size of 2.0x1.25mm enables compact design of electric equipment.


Specifications

Attribute Value
Brand Murata
Inductance 10 μH
Length 2 mm
Package/Case 0805 (2012M)
Series LQM21F
Maximum Self Resonant Frequency 15 MHz
Height 1.25 mm
Dimensions 2 x 1.25 x 1.25 mm
Inductor Construction Multilayer
Maximum DC Resistance 390 mΩ
Maximum Operating Temperature +125 °C
Depth 1.25 mm
Minimum Operating Temperature -55 °C
Maximum DC Current 100 mA
Core Material Ferrite
Tolerance ±20 %
Checking stock...
VND
90,986.00
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(VND)Per Unit(VND)
190,986.003,639.44
*price per unit indicative
"Murata, LQM21F, 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH ±20% Multilayer 100mA Idc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products