EPCOS 220 μH ±5% Ferrite Leaded Inductor, Max SRF:2.4MHz, Q:50, 400mA Idc, 1.6Ω Rdc, LBC

RS Stock No.:
1911153
Mfr. Prt No.:
B82144A2224J000
Brand:
EPCOS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1911153
Product description EPCOS 220 μH ±5% Ferrite Leaded Inductor, Max SRF:2.4MHz, Q:50, 400mA Idc, 1.6Ω Rdc, LBC
Manufacturer / Brand EPCOS
Manufacturer part number B82144A2224J000
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
RS stock number 1911153
Product description EPCOS 220 μH ±5% Ferrite Leaded Inductor, Max SRF:2.4MHz, Q:50, 400mA Idc, 1.6Ω Rdc, LBC
Manufacturer / Brand EPCOS
Manufacturer part number B82144A2224J000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Epcos B82144A LBC Series Axial Inductors

Epcos B82144A LBC series RF chokes are suitable for use in telecommunications (12- or16-kHZ blocking filter), automotive electronics, energy saving lamps and entertainment electronics. They can also be used for RF blocking and filtering and decoupling and interference suppression. These inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.

High rated current
Suitable for wave soldering
Very wide inductance range
Terminals are electroplated with nickel and pure tin
Inductance indicated by colour bands in accordance with IEC 62 (μH)

LD191108-01

Specifications

Attribute Value
Brand EPCOS
Inductance 220 μH
Maximum DC Current 400 mA
Mounting Type Axial
Maximum DC Resistance 1.6 Ω
Tolerance ±5 %
Diameter 5.2 mm
Length 14.8 mm
Dimensions 5.2 (Dia.) x 14.8 mm
Core Material Ferrite
Maximum Self Resonant Frequency 2.4 MHz
Series LBC
Minimum Quality Factor 50
Checking stock...
VND
59,946.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
159,946.0011,989.20
*price per unit indicative
"EPCOS 220 μH ±5% Ferrite Leaded Inductor, Max SRF:2.4MHz, Q:50, 400mA Idc, 1.6Ω Rdc, LBC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products