Fluke 123B ScopeMeter Handheld Oscilloscope, 20MHz, 2 Channels
- RS Stock No.:
- 9195047
- Mfr. Prt No.:
- FLUKE-123B/INT
- Brand:
- Fluke
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
RS stock number | 9195047 |
Product description | Fluke 123B ScopeMeter Handheld Oscilloscope, 20MHz, 2 Channels |
Manufacturer / Brand | Fluke |
Manufacturer part number | FLUKE-123B/INT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Fluke |
Power Source | Battery |
Sample Rate Random | 400 K samples/s |
Bandwidth | 20 MHz |
Maximum Vertical Sensitivity | 200 V/div |
Interface | CAN, RS232, RS422, RS485, USB |
Digital/Analogue | Digital |
Screen Size | 5.7 in |
Minimum Time Base | 20 ns |
Oscilloscope Type | Handheld |
Minimum Vertical Sensitivity | 5 mV/div |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 600 V, 750 V |
Battery Type | Rechargeable Li-Ion |
Number of Channels | 2 |
Record Length | 2 M points/c |
Dimensions | 259 x 132 x 55 mm |
Battery Life | 7 h |
Weight | 1.4 kg |
Maximum Time Base | 500 ns/div |
Safety Category | CAT III 750 V, CAT IV 600 V |
Series | 123 |
Rise Time | <8.75 ns |