RS PRO Earthing Strap
- RS Stock No.:
- 2649253
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 2649253 |
Product description | RS PRO Earthing Strap |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2649253 |
Product description | RS PRO Earthing Strap |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS PRO Insulated Earth Strap For Use With Enclosure Panel
This range of insulated earth straps (also known as shunt wires, grounding straps or braided harnesses) from RS PRO offer a variety of straps made of copper with green and yellow polyolefin insulated sleeves, providing RFI generated currents with a low impedance path. These high quality earth straps with insulation are ideal for use with enclosure panels in a wide range of electrical applications and are available in a range of sizes. These durable and reliable straps feature a wide temperature range of -55 to +135°C, making them a highly versatile earth strap for use in a range of environments.
Features and Benefits
• Flat earth straps made with tinned copper and a fully insulated green and yellow sleeve
• Provides RFI generated currents with a low impedance path, overcoming problems associated with the 'skin effect'
• Insulated sleeve offers electrical isolation up to 10 kV and meets the requirements of UL224
• A range of sizes to accommodate a variety of applications
• Sleeve temperature range of -55 to +135°C
Application
RS PRO insulated earth straps are ideal for use with enclosure panels in a variety of electrical applications, allowing you to connect an electrical system to the conductive surface of the earth for safety.
What sizes are available?
75 x 13 mm - 264-9219
150 x 13 mm - 264-9225
300 x 13 mm - 264-9247
457 x 13 mm - 264-9253
Specifications
Attribute | Value |
Brand | RS PRO |
Length | 457 mm |
For Use With | Enclosure Panel |
Width | 13 mm |
Colour | Green, Yellow |
Material | Copper |
Dimensions | 457 x 13 mm |
Type | Insulated Earth Strap |