Wera Interchangeable Hexagon, Phillips, Pozidriv, Torx Screwdriver Set 11 Piece
- RS Stock No.:
- 8757953
- Mfr. Prt No.:
- 059299
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8757953 |
Product description | Wera Interchangeable Hexagon, Phillips, Pozidriv, Torx Screwdriver Set 11 Piece |
Manufacturer / Brand | Wera |
Manufacturer part number | 059299 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera 11 Piece Kraftform Kompakt Driver and Bit Set (KK41)
Wera set comprising of the Kraftform Kompakt 816 R handle with Rapidaptor quick release chuck and 10 interchangeable blades.
Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Ergonomic design for reduced fatigue and a firm grip
Kraftform Kompakt suitable for manual and power tool use
Hexagon shoulder to avoid rolling
Supplied in fabric carry and storage wallet
Specifications
Attribute | Value |
Brand | Wera |
Screwdriver Type | Interchangeable |
Number of Pieces | 11 |
Tip Size | 1/4 in, PH1, PH2, PH3, PZ1, PZ2, PZ3, TX15, TX20, TX25, TX30 |
Tip Type | Hexagon, Phillips, Pozidriv, Torx |