Fluke 28EX Handheld Digital Multimeter, ATEX

RS Stock No.:
7600398
Mfr. Prt No.:
FLUKE 28 IIEX
Brand:
Fluke
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
RS stock number 7600398
Product description Fluke 28EX Handheld Digital Multimeter, ATEX
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 28 IIEX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke 28II Ex Intrinsically Safe True RMS Digital Multimeter

The Fluke 28II Ex is the most rugged intrinsically safe digital multimeter in the world. This one device equips you with all the testing and troubleshooting power you need, wherever you go. It meets your needs inside or outside ATEX zones 1, 2, 21 or 22. It means that there is no need to carry different meters for different areas. There is no need to worry about crossing through an Ex-required zone with a non-Ex rated instrument.

All the measurement functions of our most popular industrial DMMs

One tool equips you with all the testing and troubleshooting power you need wherever you go––inside or outside ATEX zones 1,2,21, or 22. No need to carry different meters for different areas, or worry about crossing through an Ex-required zone with a non-Ex rated instrument.

Features and Benefits:

• Ex certification allows you to operate this digital multimeter into most Ex rated areas
• Tested for drops of up to 3 m
• Dustproof per IEC60529 IP6x
• Waterproof per IEC60529 IPx7
• 4 1/2 digit mode for precise measurements (20 000 Counts)
• True RMS ac voltage and current for accurate measurement on non-linear signals
• Measures up to 1000 V and 10 A ac and dc (note that Ex zones require reduced measurements)
• Low pass filter ensures accurate voltage and frequency measurements on variable speed motor drives (VSDs)
• Frequency to 200 kHz and % duty cycle to help you diagnose VSDs and switching power supplies
• Resistance, continuity and diode test
• 10 000 μF capacitance range for components and motor caps
• Conductance measurements for high resistance or leakage tests
• Min/Max-Average and Peak capture to record transients and variations automatically
• Relative mode to remove test lead interference on resistance measurements
• Auto and manual ranging for maximum flexibility
• Input Alert protects you by chirping and flashing Lead when leads are plugged into the wrong inputs
• Important extras keep you productive all day long in less than optimal conditions.
• Backlit keypad buttons provide extra visibility in poorly lit areas, even when you are wearing full PPE
• Large display digits and 2-level bright white backlight also increases visibility
• Long battery life – 400 hours typical without backlight (Alkaline)
• Access to the separate battery compartment makes it easy to change batteries or fuses without jeopardizing instrument calibration.

28 II Ex safety and regulatory compliance

• ISA-82.02.01
• CAN/CSA-C22.2 No. 61010-1-04 /UL61010-1:2004, and TUV 61010-1:2001
• CE


Specifications

Attribute Value
Brand Fluke
Best AC Current Accuracy ±1% + 2 Digits
Width 100 mm
Absolute Maximum Resistance Measurement 50 MΩ
Absolute Maximum Capacitance Measurement 9.999 F
Maximum Frequency 200 kHz
Dimensions 213.3 x 100 x 45.7 mm
Multimeter Type Handheld
Best Temperature Measurement Accuracy ±1% + 10 Digits
True RMS Yes
Best AC Voltage Accuracy ±2% + 20 Digits
Best Capacitance Measurement Accuracy ±1% + 2 Digits
Minimum Operating Temperature -15 °C
Resistance Measurement Resolution 10 kΩ
Height 45.7 mm
AC Voltage Measurement Resolution 1 V ac
Model Number p 28EX
Battery Life 400 h
Weight 567.8 g
Safety Category Level CAT IV
Best DC Current Accuracy ±0.2% + 4 Digits
Absolute Maximum AC Current Measurement 10 A ac
Safety Category Voltage 600 V
Battery Type AAA
Absolute Maximum AC Voltage Measurement 1000 V ac
Best Resistance Measurement Accuracy ±1% + 3 Digits
Display Type Digital
Length 213.3 mm
AC Current Measurement Resolution 0.01 A ac
Temperature Measurement Resolution 0.1 °C
Best DC Voltage Accuracy ±0.1% + 1 Digit
DC Voltage Measurement Resolution 1 V dc
Absolute Maximum Temperature Measurement +1090 °C
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature
Capacitance Measurement Resolution 1 µF
DC Current Measurement Resolution 0.01 A dc
Absolute Maximum DC Current Measurement 10 A dc
Absolute Maximum DC Voltage Measurement 1000 V dc
Maximum Operating Temperature +50 °C
Checking stock...
VND
68,714,800.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
168,714,800.00
*price per unit indicative
"Fluke 28EX Handheld Digital Multimeter, ATEX" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products