Phoenix Contact CLASSIC COMBICON IC 2-pin PCB Terminal Block, 5.08mm Pitch Rows

RS Stock No.:
2929076
Mfr. Prt No.:
1786174
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2929076
Product description Phoenix Contact CLASSIC COMBICON IC 2-pin PCB Terminal Block, 5.08mm Pitch Rows
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1786174
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
RS stock number 2929076
Product description Phoenix Contact CLASSIC COMBICON IC 2-pin PCB Terminal Block, 5.08mm Pitch Rows
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1786174

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact CLASSIC COMBICON IC 5.08mm Inverted Plug-in Connectors with Screw Connection

A range of Phoenix Contact CLASSIC COMBICON IC 5.08 mm pitch inverted plug-in connectors with an inverted pin contact system, terminals rated at 12A / 320 V (Class III/2) and 0.2 - 2.5 mm2 screw connections. These PCB connectors can be combined with inverted headers and connectors for shock-proof applications.

APPROVALS : UL Recognised, EAC

Features and Benefits

  • Well known connection principle allows worldwide use

  • Easy PCB replacement thanks to plug-in modules

  • Inverted connector with pin contacts for touch-proof device outputs or free-hanging cable/cable connections

  • Can be combined with the MSTB 2.5 range

  • Maximum contact force means a low temperature rise

Part numbers prefixed with 18253 and 18254 have a screw flange.
Part numbers prefixed with 18254 and 18256 (IC 2.5 - STGF) have a threaded flange for screw connection using MSTB plugs with a screw flange and can become an inline or panel feed-through terminal block with the IDC-DFR assembly frame.


Specifications

Attribute Value
Brand Phoenix Contact
Number of Contacts 2
Pitch 5.08 mm
Number of Rows 1
Mounting Type Cable Mount
Gender Male
Termination Method Screw Down
Type Printed-Circuit Board Connector
Current Rating 12 A
Body Orientation Angled
Colour Green
Voltage Rating 320 V
Series CLASSIC COMBICON IC
Material Nylon
Depth 15 mm
Length 11.66 mm
Width 19.2 mm
Checking stock...
VND
332,710.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1332,710.0066,542.00
*price per unit indicative
"Phoenix Contact CLASSIC COMBICON IC 2-pin PCB Terminal Block, 5.08mm Pitch Rows" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products