Eaton Momentary Enclosed Push Button – NO/NC, Plastic, 2 Cutouts, IP65
- RS Stock No.:
- 5114996
- Mfr. Prt No.:
- 78640752 M22-I2
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5114996 |
Product description | Eaton Momentary Enclosed Push Button - NO/NC, Plastic, 2 Cutouts, IP65 |
Manufacturer / Brand | Eaton |
Manufacturer part number | 78640752 M22-I2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Eaton M22 Series Push Button
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.
Polycarbonate Housing
Up/Down arrows on stock no. 511-4996 can be moved to the Left/Right, also an additional N/O or N/C contact may be fitted to each actuator on this station (stock no. 399-3589 or 399-3567)
Specifications
Attribute | Value |
Brand | Eaton |
Series | M22 |
Number of Cutouts | 2 |
Push Button Material | Plastic |
Enclosure Colour | Grey |
Contact Configuration | NO/NC |
Enclosure Material | Plastic |
IP Rating | IP65 |
Cutout Diameter | 22 mm |
Push Button Actuation | Momentary |
Length | 120 mm |
Width | 80 mm |
Depth | 56 mm |
Maximum Current | 4 A |
Terminal Type | Screw |
Maximum AC Voltage | 500 V |
Maximum DC Voltage | 230 V |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +70 °C |