Irwin 8 Piece Straight Shape Long arm Torx Key Set
- RS Stock No.:
- 1230233
- Mfr. Prt No.:
- T10767
- Brand:
- Irwin

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1230233 |
Product description | Irwin 8 Piece Straight Shape Long arm Torx Key Set |
Manufacturer / Brand | Irwin |
Manufacturer part number | T10767 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Irwin Folding Torx Key Set 8pc T9 - T40
A Folding Torx Key Set from Irwin that consists of 8 retractable Torx Keys, housed in a high-resistance, polyamide and fibreglass handle. Featuring an ergonomic rubber grip that ensures excellent comfort when used for extended periods.
Features and Benefits:
Manufactured from black oxide chrome vanadium steel which offers both strength and durability
The keys come in the following sizes: T9, T10, T15, T20, T25, T27, T30 and T40
Specifications
Attribute | Value |
Brand | Irwin |
Number of Pieces | 8 |
Set Contents | T9, T10, T15, T20, T25, T27, T30, T40 |
Shape | Straight |
Short or Long Arm | Long |
Material | Vanadium Steel |
Finish | Black Oxide Chrome |