Irwin Steel Pliers 150 mm Overall Length

RS Stock No.:
1230240
Mfr. Prt No.:
T1402EL4
Brand:
Irwin
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
RS stock number 1230240
Product description Irwin Steel Pliers 150 mm Overall Length
Manufacturer / Brand Irwin
Manufacturer part number T1402EL4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Irwin Vise-Grip Long Nose Locking Plier 150 mm

Introducing the Irwin Vise-Grip, these Long Nose locking pliers feature a classic guarded trigger release, that is designed to provide maximum locking force. The long, strong and hardened jaws provide maximum grip on a range of materials with a locking system allowing faster set-up and secure grip. The lower jaw mechanism provides three times more gripping power compared to traditional designs on flat, square or hex materials. The pivot allows the jaw to align on workpiece for maximum grip without slipping and stripping.

Features and Benefits

High-grade heat-treated alloy steel gives maximum toughness and durability

Hardened teeth are designed to grip from any angle

Adjustment via hex key allows pressure change and gives a controlled release

A self-energising lower jaw that allows for 3 times more gripping power

Backed by the Irwin VISE-GRIP Lifetime Guarantee

Typical Applications

Locking pliers sometimes referred to as vice-grips depending on the style of locking mechanism they incorporate, are great tools to keep handy. Typically, locking pliers are used where more torque is needed to pry or remove objects or where added grip is needed for holding objects in place.

FAQ's

What are the minimum and maximum jaw sizes?

These locking pliers have a maximum capacity of 51 mm


Specifications

Attribute Value
Brand Irwin
Plier Type Locking Pliers
Overall Length 150 mm
Material Steel
Checking stock...
VND
1,208,232.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,208,232.00
*price per unit indicative
"Irwin Steel Pliers 150 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products