ISO6722-1 AUTOMOTIVE WIRE 3MM RED 30M
- RS Stock No.:
- 1225889
- Brand:
- RS PRO
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
RS stock number | 1225889 |
Product description | ISO6722-1 AUTOMOTIVE WIRE 3MM RED 30M |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Strands | 175 |
Core Strands | 175/0.15 mm |
Outer Diameter | 4.1 mm |
Conductor Resistance | 6.15 Ω/km |
Cross Sectional Area | 3 mm² |
Outer Sheath Material | PVC |
Voltage Rating | 600 V |
Fire Behaviour | Flame Retardant |
Size of Strands | 0.15 mm |
Minimum Operating Temperature | -40 °C |
Length | 30 m |
Maximum Operating Temperature | +100 °C |
Sheath Colour | Red |
Cable Shape | Wire/Single Core |