JACK CONNECTOR 3,5 MM
- RS Stock No.:
- 6626239
- Brand:
- Lumberg
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
RS stock number | 6626239 |
Product description | JACK CONNECTOR 3,5 MM |
Manufacturer / Brand | Lumberg |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
6.35mm (1/4") jack
3.5 mm male jack plugs
Specifications
Attribute | Value |
Brand | Lumberg |
Gender | Male |
Size | 3.5 mm |
Mounting Type | Cable Mount |
Type | Mono |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Nickel |
Current Rating | 1 A |
Housing Material | PE |
Voltage Rating | 34 V ac/dc |
Contact Material | Brass, Steel |
No of Poles/ Way | 2 |