Wera Chrome Double Ended Open Spanner, 10 x 13 mm
- RS Stock No.:
- 8126214
- Mfr. Prt No.:
- 003760
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8126214 |
Product description | Wera Chrome Double Ended Open Spanner, 10 x 13 mm |
Manufacturer / Brand | Wera |
Manufacturer part number | 003760 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Joker Double Open Ended Spanner
Double ended open ended spanner from Wera Joker range with unique jaw design.
Clever holding function with metal plate in the jaw avoids lost nuts and bolts
Limit stop reduces slipping when in use
Double hex geometry
High torque transfer
Open end with 30° return angle for improved fastening
Ideal for use in confined space
Chrome Molybdenum Steel construction with Nickel-Chrome coating
Specifications
Attribute | Value |
Brand | Wera |
Imperial or Metric | Metric |
Series | Joker |
Size | 10 x 13 mm |
Metric Size | 10 mm, 13 mm |
Spanner Type | Open Ended Spanner |
Finish | Chrome |
Material | Chrome Molybdenum Steel |
Overall Length | 167 mm |
Double Ended | Yes |