Wera 11 Piece Spanner Set

RS Stock No.:
1271209
Mfr. Prt No.:
020091
Brand:
Wera
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
RS stock number 1271209
Product description Wera 11 Piece Spanner Set
Manufacturer / Brand Wera
Manufacturer part number 020091

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Joker Switch 11-Piece Set of Ratcheting Combinations Spanners.

From Wera this is the 11-Piece Joker Switch set of ratcheting combination spanners providing not only excellent holding function due to the metal plate built into the spanners jaw but also angled ratchet heads and switch lever. The amazing holding function ensures you will not lose any nuts or bolts whilst working and with the integrated limit stop preventing any slipping from a bolt head downwards enabling you to apply high torque. Many of the features include, Double-Hex geometry ensures good nut and bolt connections, 30° low angle return. Reversible ratchet mechanism at the ring end with 80 teeth, 2-piece locking element, 15° angled ratchet end, high torque transfer plus, the recognizable Wera audible click mechanism. The complete spanner set is made from high performing Chrome-Molybdenum steel and is protected from corrosion with the Nickel-Chromium coating and has the Wera “take it easy” toolfinder system all colour coded in size order for quick and easy tool selection contained within a hard-wearing tool case.

Features and Benefits.

  • Joker Switch Ratcheting Combination Spanner and Wrench set.

  • 11-Pieces in the set.

  • Holding function (in-built metal plate).

  • Angled ratchet heads and switch lever (changes direction).

  • Integrated limit stop (prevents slipping).

  • Apply high torque.

  • Double-Hex geometry.

  • 30° Low angle return.

  • Reversible ratchet mechanism (ring end, 80 teeth).

  • 2-Piece locking element.

  • 15° Angled ratchet end.

  • Click mechanism.

  • Excellent working in confined space.

  • Made from Chrome-Molybdenum steel.

  • Finish is Nickel-Chromium coated (protected from corrosion).

  • Colour coded sized toolfinder.

  • Weight 2327 g.

  • Dimensions 325 x 150 x 75 mm.

What’s Included in the 11-Piece Joker Switch Spanner Set?

  • 1 - 8 x 144 mm spanner.

  • 1 – 10 x 159 mm spanner.

  • 1 – 11 x 165 mm spanner.

  • 1 – 12 x 171 mm spanner.

  • 1 – 13 x 179 mm spanner.

  • 1 – 14 x 187 mm spanner.

  • 1 – 15 x 199 mm spanner.

  • 1 – 16 x 213 mm spanner.

  • 1 – 17 x 225 mm spanner.

  • 1 – 18 x 234 mm spanner.

  • 1 – 19 x 246 mm spanner.

  • Hard-wearing tool case.

Applications.

  • Loosen and tightens nuts and bolts in all applications.

  • Versatile not limited by conventional spanners and wrenches.

  • Confined spaces where standard wrenches are no use.

  • Limit stop and small return angle giving excellent results even on screw pipe connections.

Wera Spanner Sets Available.

  • Stock number 7887110, 11-Piece spanner ratchet set.

  • Stock number 7746719, 4-Piece spanner ratchet set.

  • Stock number 8126217, 6-Piece Joker Combination spanner ratchet set.

  • Stock number 7887104, 8_Piece Joker Combination spanner ratchet set.

  • Stock number 1271209, 11-Piece Combination spanner ratchet set.

  • Stock number 1271210, 4-Piece Combination spanner ratchet set.

  • Stock number 1271211, 8-Piece Combination spanner ratchet set.

  • Stock number 1271208, 4-Piece Combination spanner ratchet set.


Specifications

Attribute Value
Brand Wera
Set Type Combination Ratchet Spanner Set
Number of Pieces 11
Series Joker 6001
Sizes in Set 8 <arrow/> 19 mm
VDE/1000V Approved No
Checking stock...
VND
14,918,406.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
114,918,406.00
*price per unit indicative
"Wera 11 Piece Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products