JSP Navy Micro Bump Cap, HDPE Protective Material
- RS Stock No.:
- 9076211
- Mfr. Prt No.:
- AAF000-002-100
- Brand:
- JSP
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9076211 |
Product description | JSP Navy Micro Bump Cap, HDPE Protective Material |
Manufacturer / Brand | JSP |
Manufacturer part number | AAF000-002-100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
HardCap Aerolite A1+
Underneath the textile cover is a tough HDPE shell and a lightweight EPP impact liner
Reflective areas on the side panels of the cover and reflective piping around the peak
The cover has large open weaved panels allowing the easy transfer of cool air
Replaceable padding
Comfort pad and the sweatband are fast drying
The cover is removable and machine washable
Specifications
Attribute | Value |
Brand | JSP |
Cap Material | Polyester |
Colour | Navy |
Adjustable | Yes |
Protective Material | HDPE |
Integral Sweatband | Yes |
Peak Type | Micro |
Machine Washable | Yes |
Complies With EN812 | Yes |
Head Size | 52 - 65 cm |