Festo Brass Male Pneumatic Quick Connect Coupling, M5 Male

RS Stock No.:
1754645
Mfr. Prt No.:
KD2-M5-A
Brand:
Festo
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
RS stock number 1754645
Product description Festo Brass Male Pneumatic Quick Connect Coupling, M5 Male
Manufacturer / Brand Festo
Manufacturer part number KD2-M5-A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Festo Pneumatic Quick Connect Coupling

Festo K Series Pneumatic Quick Connect Sockets and Plugs

Quick connect couplers allow fast connection to tubing, hose or pipe, whilst giving a sealed connection so as not to reduce pressure in a pneumatic system. the connectors are designed to be reliable and allow tube coupling and uncoupling at speed. Festo reliable pneumatic fittings offer you several benefits which are outlined below.

Features and Benefits:

• Nickel-plated brass
• Operating pressure -0.95 bar to 12 bar
• Compressed air to ISO 8573-1:2010 [7:–:–]
• Ambient temperature: -10 °C to +60 °C
• Corrosion resistance class 1 (low corrosion stress)


Specifications

Attribute Value
Brand Festo
Coupling Gender Male
Threaded Connection M5 Male
Manufacturer Series KD2
Thread Size M5
Material Brass
Thread Gender Male
Thread Standard Metric
Maximum Operating Pressure 12 bar
Finish Nickel Plated
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +60 °C
Checking stock...
VND
495,670.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1495,670.00
*price per unit indicative
"Festo Brass Male Pneumatic Quick Connect Coupling, M5 Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products