Keithley DMM6500 Bench Digital Multimeter

RS Stock No.:
1739960
Mfr. Prt No.:
DMM6500
Brand:
Keithley

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1739960
Product description Keithley DMM6500 Bench Digital Multimeter
Manufacturer / Brand Keithley
Manufacturer part number DMM6500
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
RS stock number 1739960
Product description Keithley DMM6500 Bench Digital Multimeter
Manufacturer / Brand Keithley
Manufacturer part number DMM6500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 18, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Keithley
Minimum Operating Temperature 0 °C
Capacitance Measurement Resolution 0.1 pF
Absolute Maximum Resistance Measurement 120 MΩ
Height 107.2 mm
Width 387.4 mm
Length 224 mm
Model Number p DMM6500
Battery Life 3 yr
Weight 4.5 kg
Safety Category Level CAT II
Absolute Maximum Capacitance Measurement 120 µF
Absolute Maximum DC Current Measurement 10.1 A dc
Absolute Maximum AC Current Measurement 10.1 A ac
Resistance Measurement Resolution 1 µΩ
Maximum Frequency 300 kHz
Temperature Measurement Resolution 0.001 °C
Safety Category Voltage 1000 V
Battery Type Li-Ion
Dimensions 224 x 387.4 x 107.2 mm
Absolute Maximum Temperature Measurement +1000 °C, +1300 °C, +1372 °C, +1768 °C, +1820 °C, +400 °C, +760 °C
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Period, Resistance, Temperature
Multimeter Type Bench
Absolute Maximum AC Voltage Measurement 750 V ac
Absolute Maximum DC Voltage Measurement 1010 V dc
True RMS Yes
Display Type Digital
Maximum Operating Temperature +50 °C
Checking stock...
VND
52,145,842.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
152,145,842.00
*price per unit indicative
"Keithley DMM6500 Bench Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products