Kern Weighing Scale, 10kg Weight Capacity Type B – North American 3-pin, Type C – European Plug, Type G – British 3-pin
- RS Stock No.:
- 6700731
- Mfr. Prt No.:
- PCB 10000-1/RS
- Brand:
- Kern

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6700731 |
Product description | Kern Weighing Scale, 10kg Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
Manufacturer / Brand | Kern |
Manufacturer part number | PCB 10000-1/RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
PCB Series Precision Scales
SUPPLIED_WITH : Scales, mains adapter, protective working cover, h
Stainless steel weighing plate
RS232 interface
Taring
Number of units
Animal weighing programme — vibrations are filtered out
Backlit display
Below-balance weighing with hook on underside
Type F - Schuko plug
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)
Specifications
Attribute | Value |
Brand | Kern |
Parts Counting | Yes |
Weighing Capacity | 10 kg |
Weighpan Length | 150 mm |
Resolution | 0.1 g |
Interface Type | RS232 |
Minimum Operating Temperature | +5 °C |
Model Number p | PCB 10000-1 |
Weighpan Width | 170 mm |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
Scale Type | Precision |
Net Weight | 2 kg |
Maximum Operating Temperature | +35 °C |