Kern Weighing Scale, 2.5kg Weight Capacity Type B – North American 3-pin, Type C – European Plug, Type G – British 3-pin
- RS Stock No.:
- 6700734
- Mfr. Prt No.:
- PCB 2500-2
- Brand:
- Kern
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6700734 |
Product description | Kern Weighing Scale, 2.5kg Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
Manufacturer / Brand | Kern |
Manufacturer part number | PCB 2500-2 |
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
PCB Series Precision Scales
SUPPLIED_WITH : Scales, mains adapter, protective working cover, h
Stainless steel weighing plate
RS232 interface
Taring
Number of units
Animal weighing programme — vibrations are filtered out
Backlit display
Below-balance weighing with hook on underside
Type F - Schuko plug
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)
Specifications
Attribute | Value |
Brand | Kern |
Parts Counting | Yes |
Weighing Capacity | 2.5 kg |
Weighpan Length | 130 mm |
Resolution | 0.01 g |
Interface Type | RS232 |
Minimum Operating Temperature | +5 °C |
Model Number p | PCB 2500-2 |
Weighpan Width | 130 mm |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
Scale Type | Precision |
Net Weight | 1.4 kg |
Maximum Operating Temperature | +35 °C |