Keysight Technologies Bench Power Supply, 750W, 1 Output, 0 → 30V, 25A
- RS Stock No.:
- 6718716
- Mfr. Prt No.:
- N5745A
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 6718716 |
Product description | Keysight Technologies Bench Power Supply, 750W, 1 Output, 0 → 30V, 25A |
Manufacturer / Brand | Keysight Technologies |
Manufacturer part number | N5745A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 14, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
Specifications
Attribute | Value |
Brand | Keysight Technologies |
Output Voltage | 0 → 30 V |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Output Current | 25 A |
Supply Voltage | 85 → 265 V ac |
Maximum Temperature | +55 °C |
Minimum Temperature | 0 °C |
Number of Outputs | 1 |
Number of Displays | 2 |
Type | Digital |
Input Connector | IEC 320 |
Power Rating | 750 W |
Output Connector | Screw Terminal |