Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 7978701
- Mfr. Prt No.:
- 09-50-8063
- Brand:
- Molex

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7978701 |
Product description | Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row |
Manufacturer / Brand | Molex |
Manufacturer part number | 09-50-8063 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7978701 |
Product description | Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row |
Manufacturer / Brand | Molex |
Manufacturer part number | 09-50-8063 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
3.96mm Molex KK Range
Socket Housings, 41695 Series
A range of KK 3.96mm Crimp Terminal Housings for KK 2478 and 2578 Series and Trifurcon™ 6838 Series terminals, see stock 173-3284 typical for KK and 670-2926 typical for Trifurcon.
Specifications
Attribute | Value |
Brand | Molex |
For Use With | KK 396 Crimp Terminal 2478, KK 396 Crimp Terminal 2578, KK 396 Crimp Terminal 45570, KK 396 Crimp Terminal 6838, KK 396 Crimp Terminal 7258 |
Length | 24.84 mm |
Number of Contacts | 6 |
Number of Rows | 1 |
Width | 8.07 mm |
Pitch | 3.96 mm |
Housing Material | PET |
Gender | Female |
Mounting Type | Cable Mount |
Series | KK 396 |
Body Orientation | Straight |