Georg Fischer PP Black Saddle Clamp 22mm x , 7mm
- RS Stock No.:
- 6273692
- Mfr. Prt No.:
- 167061090
- Brand:
- Georg Fischer

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6273692 |
Product description | Georg Fischer PP Black Saddle Clamp 22mm x , 7mm |
Manufacturer / Brand | Georg Fischer |
Manufacturer part number | 167061090 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
KLIP-IT Pipe Support System
KLIP-IT pipe clip type.
For imperial and metric pipe systems
Black polyethylene clips
Black UV resistant polypropylene spacers
Clips can be mounted with or without spacers to give required height
Spacers and clips are connected by simple push fit
Clips 1 1/4 ", 1 1/2 ", 2", 40mm, 50mm and 63mm are fitted with a safety clip
Specifications
Attribute | Value |
Brand | Georg Fischer |
Type | Saddle Clamp |
Material | PP |
Fixing Hole Diameter | 7 mm |
Width | 22 mm |
Colour | Black |