Knipex Water Pump Pliers Water Pump Pliers, 250 mm Overall Length
- RS Stock No.:
- 3966060
- Mfr. Prt No.:
- 88 06 250
- Brand:
- Knipex
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3966060 |
Product description | Knipex Water Pump Pliers Water Pump Pliers, 250 mm Overall Length |
Manufacturer / Brand | Knipex |
Manufacturer part number | 88 06 250 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Alligator Water Pump Pliers
Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.
APPROVALS : VDE
Manufactured from Chrome Vanadium electric steel which has been oil-hardened and tempered
Box-joint design, double guide gives high stability
Self-locking on pipes and nuts therefore no slipping on work pieces and minimum operator fatigue
Finger guard
Gripping surfaces with special hardened teeth, hardness is 61 HRC
Two component red and yellow handles easily distinguish these pliers from non-insulated types
Overall length 250mm
Specifications
Attribute | Value |
Brand | Knipex |
Overall Length | 250 mm |
Plier Type | Water Pump Pliers |