Knipex VDE Insulated Tool Steel Combination Pliers Combination Pliers, 160 mm Overall Length
- RS Stock No.:
- 2971897
- Mfr. Prt No.:
- 03 07 160
- Brand:
- Knipex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2971897 |
Product description | Knipex VDE Insulated Tool Steel Combination Pliers Combination Pliers, 160 mm Overall Length |
Manufacturer / Brand | Knipex |
Manufacturer part number | 03 07 160 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Combination Pliers
Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.
APPROVALS : VDE
Cutting edge 60HRC
Chrome plated jaw
Plastic-dipped grip
Specifications
Attribute | Value |
Brand | Knipex |
Plier Type | Combination Pliers |
Cutting Capacity | 10.0 mm |
Tip Style | Straight |
Overall Length | 160 mm |
Material Cutting Capability | Medium Hard Wire; Hard Wire; Stranded Wire |
Material | Tool Steel |
VDE/1000V Approved | Yes |