Fordata FC1602B01-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 2 Rows by 16

RS Stock No.:
1253298
Mfr. Prt No.:
FC1602B01-FHYYBW-51SE
Brand:
Fordata

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1253298
Product description Fordata FC1602B01-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 2 Rows by 16
Manufacturer / Brand Fordata
Manufacturer part number FC1602B01-FHYYBW-51SE
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
RS stock number 1253298
Product description Fordata FC1602B01-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 2 Rows by 16
Manufacturer / Brand Fordata
Manufacturer part number FC1602B01-FHYYBW-51SE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fordata Alphanumeric Displays

Fordata Transflective Alphanumeric LCD Display STN

The transflective Fordata display series boasts an LED backlit LCD screen presenting crisp and clear text over a green background with a yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5 V. The monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.

Note

Reverse voltage polarity connection causes irreparable damage.

CAUTION : Observe ANTI-STATIC precautions when storing or handling these LCD modules.

5 x 8 dots with cursor
Build-in controller
Power supply +5 V
1/16 duty cycle


Specifications

Attribute Value
Brand Fordata
Display Type Alphanumeric
Character Matrix 2 Rows by 16 Characters
Character Rows 2
Characters per Row 16
Character Width 3 mm
Character Height 5.2 mm
Viewing Area Dimensions 66 x 16 mm
Viewing Area Width 64.5 mm
Viewing Area Height 16.4 mm
External Depth 10.2 mm
Background Colour Yellow-Green
Backlight Type LED
Illumination Colour Green, Yellow
External Dimensions 85 x 36 x 10.2 mm
External Height 36 mm
External Width 85 mm
Controller Type SPLC780D
Display Mode Transflective
Display Matrix Technology STN
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -20 °C
Driver Mounting COB
Series FC
Voltage Rating 5.5 V
Operating Temperature Range -20 → +70 °C
Current Rating 4 mA
Checking stock...
VND
442,708.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1442,708.00
*price per unit indicative
"Fordata FC1602B01-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 2 Rows by 16" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products