RS PRO Leaded Gunmetal Rod 5/8in Diameter, 13in L
- RS Stock No.:
- 1819451
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
RS stock number | 1819451 |
Product description | RS PRO Leaded Gunmetal Rod 5/8in Diameter, 13in L |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Leaded Gunmetal, (Cast Lead Bronze)
A general purpose free-machining lead bronze. Although lower in tensile strength than phosphor bronze, it possesses good bearing properties with the ability to conform to minor shaft misalignments. The presence of lead reduces friction, running temperature and the possibility of seizure under conditions of poor lubrication.
Supplied in 13in lengths
Conforms to SAE 660 (SAE 660 can also be used as an alternative to BS 1400 LB4)
Typical applications - bearings, bushes, washers and linings and for conditions with less than adequate lubrication. It may also be used in conjunction with softer shaft materials than would be recommended for the harder lead-free phosphor bronze.
Specifications
Attribute | Value |
Brand | RS PRO |
Width | 5/8 in |
Thermal Conductivity | 33.6 Btu |
Material | Leaded Gunmetal |
Height | 5/8 in |
Rod Diameter | 5/8 in |
Hardness | 65 HB |
Suitability | Bearings, Bushings, Gears, Piston Rings, Pumps |
Density | 0.322 lb/in³ |
Length | 13 in |
Tensile Strength | 241 Mpa |
Form | Rod |