LED EMERGENCY RECESSED EXIT SIGN L/R

RS Stock No.:
7959763
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7959763
Product description LED EMERGENCY RECESSED EXIT SIGN L/R
Manufacturer / Brand RS PRO
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
RS stock number 7959763
Product description LED EMERGENCY RECESSED EXIT SIGN L/R
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

RS PRO Recessed LED Maintained Emergency Exit Sign

This IP20 rated recessed maintained LED emergency Exit sign features a steel body with a white trim and double sided acrylic blade. This LED emergency exit sign offers an energy saving and cost effective solution to fulfil emergency lighting requirements. The recessed emergency exit sign is supplied with 4W low power consumption white LED. Ideal applications of this LED emergency exit sign are in offices, corridors and retail.

In the event of an emergency, our RS PRO range of emergency lighting which also includes LED, twin-spots and bulkheads mean that you have the right lighting to illuminate exits. The whole range is RS approved meaning that they are great value for money and high quality you can rely on.

Options available
795-9754 - LED emergency recessed exit sign down
795-9763 - LED emergency recessed exit sign Left/Right

Features and Benefits:

  • 3 hour emergency exit sign

  • Maintained emergency lighting

  • 4.8V 800mAh Ni-Cd batteries

  • Ingress protection rating- IP20, you can touch it with your fingers but has no water protection

  • Double sided acrylic blade

  • Supplied with 4W low power consumption LED - LED technology offers increased energy and cost savings

Typical Applications

LED emergency exit signs are ideal for commercial, industrial and retail applications and can be found in:
Corridors
Workshops
Emergency exits

FAQs

What is the difference between maintained and non-maintained emergency lighting?
Maintained emergency lighting's purpose is to be lit continuously and will stay lit when there is a power failure or an emergency such as a fire. A maintained emergency light will allow the pathways or areas to be permanently illuminated and usually helps guide people to exit signs and safety. Sometimes these types of lighting solutions can double up as a normal light fitting.

Non-maintained emergency lighting has been designed to switch on in the instance of an emergency or power outage to help provide lighting to people who need to make their way to an exit or to follow an escape route. This kind of lighting solution provides a battery backup light source.

Why is Emergency Lighting so important?
It is essential that all occupied non-domestic buildings should have escape lighting to allow for safe exit should mains power fail. Emergencies luminaires have fitted back up batteries which are continuously charged during standard operation and have at least 3 hours of power. Lights must be installed to provide sufficient illumination according to the different areas of premises and must conform to the latest legislation.


Specifications

Attribute Value
Brand RS PRO
Maintained Maintained
Length 390 mm
Width 60 mm
Depth 190 mm
Duration 3 h
IP Rating IP20
Fitting Type Recessed
Wattage 4 W
Lamp Type LED
Lamp Supplied Yes
Checking stock...
VND
2,749,756.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,749,756.00
*price per unit indicative
"LED EMERGENCY RECESSED EXIT SIGN L/R" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt