SKF Mineral Oil Grease 1 kg LGHP 2 Tin

RS Stock No.:
8212709
Mfr. Prt No.:
LGHP 2/1
Brand:
SKF
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
RS stock number 8212709
Product description SKF Mineral Oil Grease 1 kg LGHP 2 Tin
Manufacturer / Brand SKF
Manufacturer part number LGHP 2/1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SKF LGHP 2 Bearing Grease

A high-quality mineral-based grease made from a modern polyurea thickener. The grease has been designed for use with electric motors and similar applications as it has a long life at high temperatures. SKF lubricants are designed and tested to perform under tough conditions giving them the ability to provide a consistent performance.

Features and Benefits

• Long lasting at high temperatures
• Wide temperature range
• Excellent corrosion protection
• High thermal and mechanical stability
• Good start performance from low temperatures
• Low noise properties
• 0°C to 150°C operating range

Product Application Information

Suitable for a diverse range of applications including electric motors, industrial fans, water pumps, rolling bearings, clutch bearings, vertical shafts, high-speed ball and roller bearings.


Specifications

Attribute Value
Brand SKF
Trade Name LGHP 2
Package Type Tin
Grease Type Mineral Oil
Package Size 1 kg
Product Form Liquid
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Food Processing Safe No
NGLI Grade 2/3
Colour Blue
Viscosity 96 mm²/s
Checking stock...
VND
1,613,498.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,613,498.00
*price per unit indicative
"SKF Mineral Oil Grease 1 kg LGHP 2 Tin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products