BNL Pulley, Acetal

RS Stock No.:
3520636
Mfr. Prt No.:
AF4P22/2B/D
Brand:
BNL
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
RS stock number 3520636
Product description BNL Pulley, Acetal
Manufacturer / Brand BNL
Manufacturer part number AF4P22/2B/D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Single & Double Row Bearing

Acetal pulleys offer long term wear performance and excellent dimensional stability when subjected to load, temperature and most fluids. Working temperature range: -40°C to +100°C. Balls are either Carbon Steel or Stainless Steel; the latter is more suited to wet applications as it is non-corrosive.

Light Duty Pulley

Contains Stainless Steel ball SS420
Single row caged
Radius profile


Specifications

Attribute Value
Brand BNL
Number of Grooves 1
Overall Diameter 21.8 mm
Bore 4.8 mm
Material Acetal
Checking stock...
VND
37,248.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
137,248.00
*price per unit indicative
"BNL Pulley, Acetal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products