TE Connectivity Expandable Braided Tin Plated Copper Alloy Silver Cable Sleeve, 6mm Diameter, 10m Length, INSTALITE

RS Stock No.:
8872875
Mfr. Prt No.:
LWB-101-6.0(10)
Brand:
TE Connectivity
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
RS stock number 8872875
Product description TE Connectivity Expandable Braided Tin Plated Copper Alloy Silver Cable Sleeve, 6mm Diameter, 10m Length, INSTALITE
Manufacturer / Brand TE Connectivity
Manufacturer part number LWB-101-6.0(10)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

INSTALITE Lightweight Braid

INSTALITE lightweight braided sleeving is manufactured from a high-performance, nickel plated copper alloy that offers up to 50% weight saving over traditional copper braids. The cable sleeving provides a high level of EMI screening across a wide frequency range. The lightweight braid is flexible and easy to handle. It uses existing installation and termination methods and equipment to make integration into current applications simple.


Features and benefits
• Up to 50% weight savings over traditional copper braids
• Available in 3mm to 20mm diameters
• Covers wide frequency range
• Offers Lightning protection
• Uses existing termination tooling and processes


Specifications

Attribute Value
Brand TE Connectivity
Series INSTALITE
Colour Silver
Braided Yes
Sleeve Diameter 6 mm
Sleeve Length 10 m
Maximum Operating Temperature +150 °C
Minimum Cable Diameter 4.5 mm
Expandable Yes
Minimum Operating Temperature - 65 °C
Standards Met WSD 2516 (Performance Standard)
Maximum Cable Diameter 8 mm
Shielded Yes
Material Tin Plated Copper Alloy
Checking stock...
VND
14,690,068.00
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
114,690,068.001,469,006.80
*price per unit indicative
"TE Connectivity Expandable Braided Tin Plated Copper Alloy Silver Cable Sleeve, 6mm Diameter, 10m Length, INSTALITE" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products