NSK Linear Guides LH100120ANK1B01PN1, LH

RS Stock No.:
4979411
Mfr. Prt No.:
LH100120ANK1B01PN1
Brand:
NSK
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
RS stock number 4979411
Product description NSK Linear Guides LH100120ANK1B01PN1, LH
Manufacturer / Brand NSK
Manufacturer part number LH100120ANK1B01PN1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Compact Series Linear Guides LH Series (Pre-Fitted Carriage)

Large self aligning property
High vertical load capacity
Widthstands high impact loads
Highly corrosion resistant martensitic stainless steel as standard
Ball cage (10 and 12mm versions only) retains balls when carriage is removed from the rail
Carbon steel

L267581-03

Specifications

Attribute Value
Brand NSK
Manufacturer Series LH
Rail Width 10 mm
Rail Length 120 mm
Carriage Length 31 mm
Carriage Width 20 mm
Dynamic Load Rating 1860 N
Static Load Rating 3920 N
Rail Material Carbon Steel
Checking stock...
VND
2,730,550.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,730,550.00
*price per unit indicative
"NSK Linear Guides LH100120ANK1B01PN1, LH" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products