RS PRO 5kΩ Potentiometer Panel Mount

RS Stock No.:
0317780
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0317780
Product description RS PRO 5kΩ Potentiometer Panel Mount
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
RS stock number 0317780
Product description RS PRO 5kΩ Potentiometer Panel Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Conductive Rotary Potentiometers

Brought to you by RS PRO, these rotary conductive potentiometers offer a range of resistance options. suitable for various applications. Each model is perfect for applications requiring constant use. Comes complete with a 1.25 mm mechanical travel at either end. Perfect for use on PCB boards, automotive or other electronics. All models are highly reliable and excellent quality.

Features and Benefits

• Glass-filled nylon bodied sensor with 10mm electrical stroke and a spring-loaded plunger
• For best results, use as a potential divider (not variable resistor) and buffer the resulting output with a high impedance amplifier
• Output Smoothness 0.5 % (Max)
• Resistance 5 kΩ linear (±20%)
• Connection via 0.2m flying leads
• Linearity of ±2 % & Temperature Coefficient of ±200 ppm / °C

What is a potentiometer?

A potentiometer is a variable resistor which increases or decreases the resistance in an application. Usually available as either digital or analogue, there are two main types of potentiometers, rotary and linear.

• Linear - comes in a rectangle strip shape and can be pulled up or down for the required resistance, Used a lot within sound systems for mic output or volume control.
• Rotary - the shaft is housed by a knob, you would find these on dimmer switches or speakers, turning (usually to the right) will increase the resistance amplifying the output, whether that is light, sound or voltage.

How do potentiometers work?

Used in various applications, potentiometers operate as a resistor for electronic devices. As an example, a dimmer switch you would find in place of a light switch would house a potentiometer. Whichever direction it is turned, either increases or decreases the resistance, manipulating the light output from the bulb. Another common use would be speaker or sound systems, operating as a volume switch. There are various types of element material, usually as rotary or linear, such as:

• Wire-wound
• Conductive
• Plastic
• Carbon
• Cermet

L317780-01LF317780-10

Specifications

Attribute Value
Brand RS PRO
Element Material Conductive Plastic
Maximum Resistance 5 kΩ
Electrical Taper Linear
Actuator Type Linear Shaft
Series LM10
Mounting Type Panel Mount
Termination Style Wire Lead
Shaft Diameter 3 mm
Number of Turns 1
Tolerance ±20 %
Checking stock...
VND
2,531,118.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,531,118.00
*price per unit indicative
"RS PRO 5kΩ Potentiometer Panel Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products