Microchip MIC29302WT, 1 Low Dropout Voltage, Voltage Regulator 3A, 1.25 → 26 V 5-Pin, TO-220
- RS Stock No.:
- 9101395
- Mfr. Prt No.:
- MIC29302WT
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9101395 |
Product description | Microchip MIC29302WT, 1 Low Dropout Voltage, Voltage Regulator 3A, 1.25 → 26 V 5-Pin, TO-220 |
Manufacturer / Brand | Microchip |
Manufacturer part number | MIC29302WT |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9101395 |
Product description | Microchip MIC29302WT, 1 Low Dropout Voltage, Voltage Regulator 3A, 1.25 → 26 V 5-Pin, TO-220 |
Manufacturer / Brand | Microchip |
Manufacturer part number | MIC29302WT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 30, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
LDO (Low Dropout) Linear Voltage Regulators, Microchip
MIC29302 3A Low Dropout Voltage Regulator
Microchips MIC2930 low dropout regulator is a high accuracy, high current regulator. MIC2930 uses Microchips 'Super Beta PNP' process with a PNP pass element. This regulator features 350mV to 425mV typical dropout voltages and a low ground current. Not to mention, the MIC2930 also has a 1% accurate tolerance and an extremely fast transient response.
Features and benefits:
- 5-pin, D2PAK package
- Amazingly fast transient response
- Zero-current shutdown mode
- Error flag signals output – Out-of-Regulation
Applications:
- Automotive
- Battery powered equipment
- High efficiency computers
- High efficiency linear power supplies
- High efficiency post regulator for switching supply
Specifications
Attribute | Value |
Brand | Microchip |
Minimum Operating Temperature | -40 °C |
Output Voltage | 1.25 → 26 V |
Maximum Output Current | 3 A |
Mounting Type | Through Hole |
Minimum Input Voltage | 2.5 V |
Polarity | Positive |
Package Type | TO-220 |
Maximum Operating Temperature | +125 °C |
Output Type | Adjustable |
Accuracy | ±1 % |
Length | 10.67 mm |
Number of Outputs | 1 |
Maximum Input Voltage | 26 V |
Height | 9.17 mm |
Width | 4.83 mm |
Dimensions | 10.67 x 4.83 x 9.17 mm |
Pin Count | 5 |
Reference Voltage | 1.252 V |
Regulator Type | Low Dropout Voltage |
Line Regulation | 0.5 % |
Load Regulation | 1 % |