Knipex Vanadium Steel Combination Pliers Combination Pliers, 240 mm Overall Length
- RS Stock No.:
- 0112358
- Mfr. Prt No.:
- 09 02 240 RS
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0112358 |
Product description | Knipex Vanadium Steel Combination Pliers Combination Pliers, 240 mm Overall Length |
Manufacturer / Brand | Knipex |
Manufacturer part number | 09 02 240 RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Lineman's combination pliers
American model power combination pliers, high transmission ratio, solid construction for heaviest impact
High-grade special tool steel , oil-hardened and tempered
Requires 40% less effort compared with conventional combination pliers
Polished heads, crosswise serrated gripping zone in the jaws, for firm, effective gripping and pulling
Induction hardened, long cutting edges 64 HRC, for cutting flat cables
Additional gripping zone below the joint for powerful leverage and compression
Specifications
Attribute | Value |
Brand | Knipex |
Cutting Capacity | 4.6 mm |
Overall Length | 240 mm |
Tip Style | Straight |
Material Cutting Capability | Medium Hard Wire; Hard Wire |
Plier Type | Combination Pliers |
Material | Vanadium Steel |