Schneider Electric – Gateway Server, 72 x 105 x 71 mm, Modbus RS485
- RS Stock No.:
- 9139646
- Mfr. Prt No.:
- EGX150
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9139646 |
Product description | Schneider Electric - Gateway Server, 72 x 105 x 71 mm, Modbus RS485 |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | EGX150 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9139646 |
Product description | Schneider Electric - Gateway Server, 72 x 105 x 71 mm, Modbus RS485 |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | EGX150 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Schneider Electric Link150 Ethernet Gateway – EGX150
Schneider Electric Link150 is a type of communication device that facilitates the connectivity between Ethernet and Modbus serial line devices which in turn allows Modbus users to access information from serial slave devices. Alongside this, the Link150 allows serial master devices to access information from slave devices distributed across an ethernet network. Schneider's Ethernet Gateway provides fast and reliable Ethernet connectivity in the most demanding applications. The Link150 supports devices such as meters, monitors, trip units and motor controls that want to communicate data quickly and efficiently.
Features & benefits
- The Ethernet Gateway Link150 supports all of the following Ethernet protocols - Modbus TCP/IP, Hypertext Transfer Protocol (HTTP), Hypertext Transfer Protocol Secure (HTPPS), File Transfer Protocol (FTP), Simple Network Management Protocol (SNMP), Address Resolution Protocol (ARP), Rapid Spanning Tree Protocol (ARP) and Devices Profile for Web Services (DPWS)
- Simple installation, please refer to the user guide
- Easy to maintain
- Forms part of the Enerlin'X range of products
- Features a current consumption of 130 mA at 24 V DC via external supply (20 °C) and 65 mA at 48 V DC via PoE (20 °C)
- 2 Ethernet ports- 10/100 base TX
- RS232/RS485 serial ports
- DIN Rail mounting
- Compatible with Schneider Electric software (StruxureWare Power Monitoring Expert, StruxureWare PowerSCADA Expert etc.)
- Reliable Modbus to Ethernet protocol conversion
- Secure interface including user name and password for login
- Web pages provide easy configuration and setup
- IP20 (terminal block), IP30 (casing) & IP40 (front panel)
- Commonly used in energy management, power distribution, building automation and factory automation applications
How does an Ethernet Gateway work?
First, let us explain what a gateway is. A gateway is a type of router within a computer network, a gateway is an important stopping point for data that is on a journey to or from other networks. Gateways allow us to communicate via sending data back and forth. So, what's an "Ethernet Gateway"? It is a type of communication device that plugs into your device via an ethernet port and allows your modlets to communicate with the internet.
Specifications
Attribute | Value |
Brand | Schneider Electric |
Accessory Type | GateWay Server |
Dimensions | 72 x 105 x 71 mm |
Series | Modbus RS485 |
Application | Gateway |
Maximum Operating Temperature | +70 °C |